
The IXDE504PI is a dual 2-channel gate driver IC from Ixys, designed for high-speed applications. It operates within a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device is packaged in a DIP format and is suitable for through-hole mounting. With a supply current of 20mA, the IXDE504PI is a compact solution for gate driver applications. The IC is RoHS compliant and available in quantities of 50 per packaging unit.
Ixys IXDE504PI technical specifications.
| Package/Case | DIP |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE504PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
