
The IXDE509PI is a single-channel gate driver IC from Ixys, packaged in a DIP case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device has a maximum supply current of 75mA and a fall time of 40ns. The IXDE509PI is available in a rail/tube packaging format, with 50 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXDE509PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDE509PI technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE509PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.