
The IXDE509SIAT/R is a single gate driver IC from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SOIC package and is RoHS compliant. The device has a propagation delay of 40ns and a maximum output current of 9A. It can supply a maximum voltage of 30V and a minimum voltage of 4.5V, with a supply current of 75mA.
Sign in to ask questions about the Ixys IXDE509SIAT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDE509SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE509SIAT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.