
The IXDF404SIA is a dual gate driver IC from Ixys, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 35V with a minimum supply voltage of 4.5V. The device can supply a maximum output current of 4A and has a supply current of 3mA. It is RoHS compliant and available in a rail/Tube packaging configuration with 94 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXDF404SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDF404SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF404SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
