
The IXDF502PI is a dual independent gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a DIP-8 package and is RoHS compliant. The device has a maximum output current of 2A and a maximum supply voltage of 30V. It operates at a supply voltage of 15V and has a supply current of 3mA. The IXDF502PI has a turn-off delay time of 30ns and a turn-on delay time of 32ns.
Ixys IXDF502PI technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 9ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 32ns |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.