
The IXDF504PI is a dual gate driver IC from Ixys, packaged in a DIP case and mounted through a hole. It operates over a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device has a supply current of 10mA and is compliant with RoHS regulations. The IXDF504PI is available in a packaging quantity of 50 units per rail or tube.
Sign in to ask questions about the Ixys IXDF504PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDF504PI technical specifications.
| Package/Case | DIP |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF504PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
