
The IXDF504SIA is a dual gate driver IC from Ixys, packaged in a surface mount SOIC package. It operates over a temperature range of -55°C to 125°C and can supply up to 4A of current. The device is RoHS compliant and lead free. The propagation delay is 40ns, and the turn-on delay time is also 40ns. The fall time is 14ns.
Sign in to ask questions about the Ixys IXDF504SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDF504SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 40ns |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF504SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.