
The IXDF602SIA is a dual gate driver IC from Ixys, featuring a maximum output current of 2A and a maximum supply voltage of 35V. It is packaged in a RoHS compliant SOIC-8 package and operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 60ns and a turn-off delay time of 60ns. It is suitable for surface mount applications and is available in a quantity of 100 per rail/Tube packaging.
Sign in to ask questions about the Ixys IXDF602SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDF602SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF602SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
