The IXDF604SITR is an 8-channel dual MOSFET driver IC from Ixys, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and supports supply voltages from 4.5V to 35V. The device features a buffer or inverter based MOSFET driver interface and is packaged in an SOIC-8 package. The IXDF604SITR is suitable for use in power management applications, including gate drivers.
Ixys IXDF604SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDF604SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.