
The IXDI402PI is a dual gate driver IC from Ixys, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of up to 35V and has a minimum supply voltage of 4.5V. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a supply current of 3mA.
Sign in to ask questions about the Ixys IXDI402PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI402PI technical specifications.
| Package/Case | DIP |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI402PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.