
The IXDI409PI is a single gate driver IC from Ixys, designed for high-current applications. It operates from a 4.5V minimum supply voltage to 35V, with a maximum output current of 9A. The device is packaged in a DIP format for through-hole mounting and is RoHS compliant. The IXDI409PI has a maximum operating temperature range of -55°C to 125°C and a supply current of 3mA.
Ixys IXDI409PI technical specifications.
| Package/Case | DIP |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.