Buffer/Inverter Based Peripheral Driver, 14A, PSFM5, TO-220, 5 PIN
Ixys IXDI414CI technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI414CI to view detailed technical specifications.
No datasheet is available for this part.