The IXDI414YI is a single-channel power driver from Ixys, packaged in a TO-263-6 surface mount package. It operates within a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 2W. The device requires a minimum supply voltage of 4.5V and has a maximum operating voltage of 35V. It draws a supply current of 3mA and can handle an output current of 14A. The IXDI414YI is RoHS compliant and is available in a rail/tube packaging with 50 units per package.
Ixys IXDI414YI technical specifications.
| Package/Case | TO-263-6 |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI414YI to view detailed technical specifications.
No datasheet is available for this part.