The IXDI430CI is a single-channel gate driver IC from Ixys, packaged in a TO-220-5 case suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum output current of 30A. The device is RoHS compliant and has a maximum supply voltage of 35V, with a minimum supply voltage of 8.5V. It draws a supply current of 3mA and has a maximum power dissipation of 2W.
Sign in to ask questions about the Ixys IXDI430CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI430CI technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI430CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.