The IXDI430MYI is a 1-channel gate driver IC from Ixys, featuring a maximum operating voltage of 35V and a maximum output current of 30A. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and has a maximum power dissipation of 2W. It is suitable for use in a variety of applications, including power management and motor control.
Sign in to ask questions about the Ixys IXDI430MYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI430MYI technical specifications.
| Package/Case | TO-263-6 |
| Fall Time | 18ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI430MYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.