
The IXDI502SIAT/R is a dual independent gate driver IC from Ixys, packaged in a lead-free SOIC package. It operates over a temperature range of -55°C to 150°C and can supply up to 2A of current. The device requires a minimum supply voltage of 4.5V and has a maximum operating supply voltage of 15V. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Ixys IXDI502SIAT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI502SIAT/R technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI502SIAT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.