
The IXDI504PI is a dual gate driver IC from Ixys, packaged in a DIP package and designed for operation over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 4.5V, with a maximum supply current of 10mA. The device features a propagation delay of 40ns and a fall time of 14ns. It is RoHS compliant and available in a package quantity of 50, packaged in a rail/Tube. The IXDI504PI is suitable for use in a variety of applications, including those requiring high-speed switching and reliable operation.
Ixys IXDI504PI technical specifications.
| Package/Case | DIP |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.