The IXDI509D1 is a single gate driver from Ixys, packaged in a DFN case and suitable for surface mount. It operates over a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device has a supply current of 75mA and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXDI509D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI509D1 technical specifications.
| Package/Case | DFN |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI509D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.