
The IXDI509SIA is a single gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a surface mount SOIC-8 package and is RoHS compliant. The device has a maximum supply voltage of 30V and a minimum supply voltage of 4.5V. It can supply a maximum output current of 9A and has a supply current of 75mA. The IXDI509SIA has a fall time of 40ns and is lead free.
Sign in to ask questions about the Ixys IXDI509SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI509SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI509SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.