
The IXDI514SIA is a single gate driver IC from Ixys, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 18V with a minimum supply voltage of 4.5V. The device is packaged in a SOIC package and is suitable for surface mount applications. The IXDI514SIA is RoHS compliant and has a supply current of 3mA.
Sign in to ask questions about the Ixys IXDI514SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI514SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI514SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.