
Dual-channel MOSFET driver with 4A output current, 50ns propagation delay, and 8ns fall time. Features a wide operating voltage range from 4.5V to 35V and a maximum operating temperature of 125°C. Surface mountable in a SOIC package, this integrated circuit is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Ixys IXDI604SIATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI604SIATR technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Current | 4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI604SIATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
