The IXDI604SITR is a dual MOSFET driver IC with a nominal supply voltage of 18V, operating over a temperature range of -40 to 125°C. It features a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm width and 4.9mm length. The device has 8 pins and is classified as an automotive-grade temperature grade. It is designed for use as a buffer or inverter-based MOSFET driver.
Ixys IXDI604SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDI604SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.