
The IXDI609PI is a DIP-8 gate driver IC from Ixys, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 35V and a minimum supply voltage of 4.5V. The device is mounted through a hole and has a low operating supply current of 10uA. The IXDI609PI is packaged in a RoHS compliant DIP-8 package, available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Ixys IXDI609PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI609PI technical specifications.
| Package/Case | DIP |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI609PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
