
The IXDI609SIA is a single-channel gate driver IC with a maximum output current of 2A and a maximum supply voltage of 35V. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 30ns. The device is packaged in a RoHS compliant SOIC-8 package and has a packaging quantity of 100 units per rail/Tube. It is a surface mount device with an operating supply current of 10uA.
Sign in to ask questions about the Ixys IXDI609SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI609SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI609SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
