
The IXDI609YI is a surface mount gate driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 35V and a minimum supply voltage of 4.5V. The device is packaged in a TO-263-5 package and is RoHS compliant. The gate driver has a fall time of 15ns and an operating supply current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXDI609YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI609YI technical specifications.
| Package/Case | TO-263-5 |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI609YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
