Automotive-grade MOSFET driver IC featuring a buffer or inverter-based interface. This 8-terminal, SOIC-8 packaged component operates within a -40°C to 125°C temperature range. It supports a nominal supply voltage of 18V, with a minimum of 4.5V and a maximum of 35V, and a maximum supply current of 3A. The device offers true output polarity and is housed in a PDSO8 package with dual terminal positions.
Sign in to ask questions about the Ixys IXDI614SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDI614SI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXDI614SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.