
The IXDN402PI is a dual gate driver IC from Ixys, featuring a package quantity of 50 units per rail/Tube packaging. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 35V. The device is RoHS compliant and has a supply current of 3mA. It is designed for through hole mounting in a DIP package, with a fall time of 9ns and an output current of 2A per driver.
Sign in to ask questions about the Ixys IXDN402PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN402PI technical specifications.
| Package/Case | DIP |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN402PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
