
The IXDN404SIA is a dual gate driver IC from Ixys, featuring a maximum operating temperature range of -55°C to 125°C. It has a maximum supply voltage of 35V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum output current of 4A and a supply current of 3mA. The IXDN404SIA is suitable for surface mount applications.
Sign in to ask questions about the Ixys IXDN404SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN404SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN404SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
