
The IXDN409SI is a single gate driver IC from Ixys, featuring a maximum operating voltage of 35V and a maximum output current of 9A. It is packaged in a surface mount SOIC package and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications.
Ixys IXDN409SI technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 9A |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN409SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
