
The IXDN502PI is a dual independent gate driver from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum output current of 2A and an operating supply voltage of 15V. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a supply current of 3mA.
Ixys IXDN502PI technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 9ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN502PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
