
The IXDN504PI is a dual gate driver IC from Ixys, featuring a package quantity of 50 units per rail/tube packaging. It operates within a temperature range of -55°C to 125°C and has a supply current of 10mA. The device is RoHS compliant and is suitable for use in applications requiring a high level of reliability and performance.
Ixys IXDN504PI technical specifications.
| Package/Case | DIP |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
No datasheet is available for this part.
