
The IXDN504SIAT/R is a dual gate driver IC packaged in a surface mount SOIC package. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 30V. With a propagation delay of 40ns and a fall time of 14ns, this IC is suitable for high-speed applications. The device is RoHS compliant and available in quantities of 2500 per box.
Ixys IXDN504SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN504SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.