The IXDN509D1 is a single channel gate driver with a supply voltage of 4.5V and a supply current of 75mA. It is packaged in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The gate driver has a fall time of 40ns.
Sign in to ask questions about the Ixys IXDN509D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN509D1 technical specifications.
| Package/Case | DFN |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN509D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.