The IXDN509D1T/R is a single-output gate driver from Ixys, packaged in a DFN package. It operates within a temperature range of -55°C to 125°C and requires a minimum supply voltage of 4.5V. The device has a supply current of 75mA and is RoHS compliant. It features a fall time of 40ns and is available in quantities of 1000 per box.
Sign in to ask questions about the Ixys IXDN509D1T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN509D1T/R technical specifications.
| Package/Case | DFN |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN509D1T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.