
The IXDN509SIA is a single-channel gate driver from Ixys, packaged in a surface-mount SOIC package. It operates within a temperature range of -55°C to 125°C and can supply up to 9A of output current. The device is RoHS compliant and lead-free, with a maximum supply voltage of 30V. The IXDN509SIA is available in a rail/tube packaging format, with 94 units per package.
Ixys IXDN509SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN509SIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.