
The IXDN514PI is a single-channel gate driver from Ixys with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 18V and has a supply current of 3mA. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail/tube packaging.
Sign in to ask questions about the Ixys IXDN514PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN514PI technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN514PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.