
N-channel IGBT power module featuring 1200V collector-emitter breakdown voltage and 100A maximum collector current. This module offers a low 2.3V collector-emitter saturation voltage and 450W maximum power dissipation. Designed for chassis or surface mounting with a SOT-227-4 package, it operates from -40°C to 150°C and includes a 3.3nF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXDN55N120D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN55N120D1 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Height | 9.6mm |
| Input | Standard |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Surface Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 100ns |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN55N120D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
