
The IXDN602SI is an automotive-grade dual MOSFET driver IC from Ixys, featuring a maximum operating temperature of 125°C. It has 8 terminals and a dual terminal position. The device operates within a supply voltage range of 4.5 to 35 volts and has a nominal supply voltage of 18 volts. The IXDN602SI is packaged in a SOIC-8 package type and is suitable for use in power management applications.
Sign in to ask questions about the Ixys IXDN602SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN602SI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN602SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.