
Automotive-grade buffer or inverter-based MOSFET driver IC, featuring an 8-pin SOIC-8 package (JEDEC R-PDSO-G8) with a 3.9mm width and 4.9mm length. Operates across a wide temperature range from -40°C to 125°C, supporting supply voltages from 4.5V to 35V with a nominal 18V. This dual-terminal interface IC provides two distinct functions, enabling efficient MOSFET driving.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXDN604SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN604SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN604SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.