
The IXDN609SIA is an 8-pin SOIC-8 package MOSFET driver IC with a nominal supply voltage of 18V, minimum of 4.5V, and maximum of 35V. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with ROHS standards. The device has a pin count of 8 and a temperature grade of AUTOMOTIVE. It is a buffer or inverter based MOSFET driver IC.
Sign in to ask questions about the Ixys IXDN609SIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN609SIA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN609SIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.