
CMOS MOSFET driver featuring a buffer/inverter configuration. This surface mount integrated circuit operates with a supply voltage range of 4.5V to 35V and offers a single output. Designed for efficient power management, it boasts a typical operating supply current of 10µA and a fall time of 15ns. The component is housed in a RoHS compliant SOIC package, suitable for operation across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Ixys IXDN609SIATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN609SIATR technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN609SIATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.