
CMOS MOSFET driver featuring a buffer/inverter configuration. Delivers a maximum output current of 9A with a 60ns propagation delay and 15ns fall time. Operates from a 4.5V to 35V supply range, with a low operating supply current of 10µA. Housed in a RoHS compliant SOIC-8 package, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Ixys IXDN609SITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN609SITR technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN609SITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
