
Single-channel, buffer/inverter based MOSFET driver with CMOS technology, designed for surface mount applications. Features a maximum output current of 9A and operates within a supply voltage range of 4.5V to 35V. Offers a fast fall time of 15ns and a wide operating temperature range from -55°C to 150°C. Packaged in a TO-263-5 case, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Ixys IXDN609YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN609YI technical specifications.
| Package/Case | TO-263-5 |
| Channel Type | Single |
| Fall Time | 15ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN609YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
