
The IXDN614SI is an 8-channel MOSFET driver IC with a temperature grade of AUTOMOTIVE, suitable for operation in temperatures ranging from -40 to 125 degrees Celsius. It has a nominal supply voltage of 18V and can handle a maximum supply voltage of 35V. The device is available in a HSOP-8 package and is designed for use in power management applications. The IXDN614SI is a buffer or inverter based MOSFET driver IC with a maximum supply current of 3mA.
Sign in to ask questions about the Ixys IXDN614SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN614SI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN614SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.