Automotive-grade MOSFET driver IC featuring a buffer or inverter-based interface. This 5-terminal, TO-263 packaged component operates across a -40°C to 125°C temperature range. It supports supply voltages from 4.5V to 35V, with a nominal supply voltage of 18V and a maximum supply current of 3A. The device offers true output polarity and is designed for MOSFET driving applications.
Sign in to ask questions about the Ixys IXDN614YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN614YI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.15 |
| Length | 9.975 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN614YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.