Automotive-grade MOSFET driver featuring a buffer or inverter interface. This 5-terminal, 4-pin device operates within a supply voltage range of 10V to 35V, with a nominal 18V. Designed for high-power applications, it delivers up to 30A. Packaged in a TO-263 (R-PSSO-G5) with dimensions of 9.15mm width and 9.975mm length, it supports an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Ixys IXDN630YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDN630YI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.15 |
| Length | 9.975 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN630YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.