
N-channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 1200V Collector-Emitter Breakdown Voltage (V(BR)CES) and a maximum collector current of 150A. Offers a low Collector-Emitter Saturation Voltage of 2.2V at 150A. Housed in a SOT-227-4 MINIBLOC-4 package for chassis mounting. Maximum power dissipation is 660W, with an operating temperature range of -40°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXDN75N120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN75N120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
