
The IXDP610PI is a dual output voltage regulator with a package quantity of 21 devices per rail/tube. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply current of 3.5mA and a maximum output current of 20mA. It is available in a DIP package with through hole mount. The IXDP610PI is a lead free device.
Sign in to ask questions about the Ixys IXDP610PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXDP610PI technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDP610PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
