Ixys IXDR502D1B technical specifications.
| Package/Case | DFN |
| Fall Time | 10ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 4R |
| Output Current per Channel | 500mA |
| Package Quantity | 121 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDR502D1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.