
The IXDS430SI is a dual gate driver IC from Ixys, packaged in a SOIC-27 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 35V and a minimum supply voltage of 8.5V. The device can handle an output current of up to 30A and has a supply current of 3mA. The IXDS430SI is RoHS compliant and is available in a bulk packaging option.
Ixys IXDS430SI technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDS430SI to view detailed technical specifications.
No datasheet is available for this part.